NCL30030B1DR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, AC / DC LED Drivers
Avnet Manufacturer Part #: NCL30030B1DR2G
Secondary Manufacturer Part#: NCL30030B1DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 V | ||
| 9 V | ||
| 12|20 V | ||
| None | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| 0.8 A | ||
| Constant Current | ||
| 16SOIC | ||
| 16 | ||
| 10(Max) x 3.9(Max) x 1.5(Max) | ||
| Extended Industrial | ||
| SOIC | ||
| 150 kHz | ||
| Boost|Flyback|Resonant | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |