PDP SEO Portlet

NCL30000DR2G

LED Driver, Dimmable, Power Factor Corrected

Manufacturer:onsemi
Avnet Manufacturer Part #: NCL30000DR2G
Secondary Manufacturer Part#: NCL30000DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCL30000 is a switch mode power supply controller intended for low to medium power single stage power factor (PF) corrected isolated flyback LED Drivers. It employs a Critical Conduction Mode (CrM) control technique to ensure near unity power factor across a wide range of input voltages and output power.

  • Constant on-time PWM control
  • Cycle-by-cycle current protection
  • Low current sense threshold of 500 mV
  • Reference design for TRIAC line dimmers
  • Source 500 mA / Sink 800 mA totem pole gate driver
  • Low 2.0 mA typical operating current
  • Very low 24 µA typical startup current
  • PbFree, halogen free/BFR free and RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
SOIC N
Surface Mount
8
-40 to 125 °C
5 x 4 x 1.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.73686
5000+
$0.69703
10000+
$0.67868
20000+
$0.66128
40000+
$0.64475