NCIV9401
High Speed Digital Isolator, Capacitive, 4 Channels, 5 kV, 2.5 V to 5.5 V, 16 Pins, SOIC-W
Manufacturer:onsemi
Product Category:
ICs, Interfaces, Isolators
Avnet Manufacturer Part #: NCIV9401
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 Mbps | ||
| SOIC-W | ||
| High Speed Digital Isolator | ||
| Capacitive | ||
| 5000 V | ||
| 4 Channels | ||
| 16 Pins | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| AEC-Q100 | ||
| 5.5 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |