PDP SEO Portlet

NCH-RSL15-284-101Q40-ACG

Bluetooth® 5.2 Secure Wireless MCU

Manufacturer:onsemi
Avnet Manufacturer Part #: NCH-RSL15-284-101Q40-ACG
Secondary Manufacturer Part#: NCH-RSL15-284-101Q40-ACG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RSL15 is an ultra-low power secure Arm® Cortex®-M33 processor-based Bluetooth Low Energy 5.2 wireless MCU designed for connected smart devices in industrial and medical applications. The comprehensive, yet easy-to-use Software Development Kit (SDK) provides sample applications that demonstrate the hardware capabilities to enable security with the Cybersecurity Platform, acquire sensor data in Smart Sense mode, configure the built-in power management and utilize Bluetooth Low Energy features.

Technical Attributes

Find Similar Parts

Description Value
12Bit
32 Bit
QFN
Surface Mount
I2C, SPI, UART
40
48 MHz
85 °C
-40 °C
284 KB
80 KB
3.6 V
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.G
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$4.28571
3000+
$4.05405
6000+
$3.94737
12000+
$3.84615
24000+
$3.75