NCH-RSL10-101S51-ACG
System-in-Package, Bluetooth® 5.2 Certified 2,500/ Tape & Reel
Click image to enlarge
Manufacturer:onsemi
Product Category:
RF & Wireless, Wireless Modules, Bluetooth Modules
Avnet Manufacturer Part #: NCH-RSL10-101S51-ACG
Secondary Manufacturer Part#: NCH-RSL10-101S51-ACG
- RoHS 10 Compliant
- Tariff Charges
NCH-RSL10-101S51-ACG is a Bluetooth® 5.2 system-in-package (RSL10 SIP) that is a complete solution that provides the easiest way to integrate the industry’s lowest power Bluetooth Low Energy technology into a wireless application. It features an on-board antenna, RSL10 radio SoC, and all necessary passive components in one package to help minimize overall system size. Already fully qualified to FCC, CE, and other regulatory standards, it removes the need for additional antenna design considerations or RF certifications.
- Fully certified Bluetooth 5.2, QDID, declaration ID, FCC, CE, IC, MIC, KCC
- Bluetooth 5.2 certified with LE 2-Mbit PHY (High Speed)
- Supports FOTA (Firmware Over-The-Air) Updates
- Rx Sensitivity (Bluetooth Low Energy Mode, 1Mbps): -93dB
- Transmitting power range from -17 to +6dBm
- Arm® Cortex®-M3 Processor Clocked at up to 48MHz
- Supply voltage range from 1.1 to 3.3V
- 384kB of flash memory, 76kB of program memory, 88kB of data memory
- Supply voltage operating range from 1.18 to 3.3V
- SIP51 package, functional temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.G |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |