PDP SEO Portlet

NCD57090ADWR2G

Isolated High Current Gate Driver Isolated High Current Gate Driver

Manufacturer:onsemi
Avnet Manufacturer Part #: NCD57090ADWR2G
Secondary Manufacturer Part#: NCD57090ADWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Galvanically Isolated
60 ns
Inverting, Non-Inverting, Non-Inv
1
8
125 °C
-40 °C
60 ns
IGBT, MOSFET, Mosfet
6.5 A
6.5 A
20 V
3.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.57143
2000+
$1.48649
4000+
$1.44737
8000+
$1.41026
16000+
$1.375