NCD57080ADR2G
Gate Driver, 1 Channels, Isolated, IGBT, 8 Pins, NSOIC
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: NCD57080ADR2G
Secondary Manufacturer Part#: NCD57080ADR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Side | ||
| Galvanically Isolated | ||
| NSOIC | ||
| Surface Mount | ||
| 60 ns | ||
| Inverting, Non-Inverting | ||
| 1 | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| 60 ns | ||
| IGBT, MOSFET | ||
| NCx57080y Series | ||
| 6.5 A | ||
| 6.5 A | ||
| 20 V | ||
| 2.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |