PDP SEO Portlet

NCD5703BDR2G

IGBT Gate Drivers, High-Current, Stand-Alone, Non-inverting

Manufacturer:onsemi
Avnet Manufacturer Part #: NCD5703BDR2G
Secondary Manufacturer Part#: NCD5703BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCD5703A, NCD5703B and NCD5703C are high-current, high-performance stand-alone IGBT drivers for high power applications that include solar inverters, motor control and uninterruptible power supplies. The devices offer a cost-effective solution by eliminating external output buffer. Devices protection features include accurate Under-voltage-lockout (UVLO), desaturation protection (DESAT) and Active open-drain FAULT output. The drivers also feature an accurate 5.0 V output. The drivers are designed to accommodate a wide voltage range of bias supplies including unipolar and NCD5703B even bipolar voltages.
Depending on the pin configuration the devices also include Active Miller Clamp (NCD5703A) and separate high and low (VOH and VOL) driver outputs for system design convenience (NCD5703C).

  • High Current Output (+4/-6 A) at IGBT Miller Plateau voltages
  • Low Output Impedance for Enhanced IGBT Driving
  • Short Propagation Delay with Accurate Matching
  • Direct Interface to Digital Isolator/Opto-coupler/Pulse Transformer for Isolated Drive, Logic Compatibility for Non-isolated Drive
  • DESAT Protection with Programmable Delay
  • Tight UVLO Thresholds for Bias Flexibility
  • Wide Bias Voltage Range
  • Negative Output Voltage for Enhanced IGBT Driving
  • This Device is Pb-Free, Halogen-Free and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Half
Non-Inverting
High and Low Side
59 ns
260 °C
7.9 ns
20 V
700 mW
75 ns
9.2 ns
75 ns
75 ns
12.2 V
Surface Mount
MSL 1 - Unlimited
1
8
1
1
1.5 mA
-40 to 125 °C
125 °C
-40 °C
54 ns
8SOIC
7.8 A
8
5(Max) x 4(Max) x 1.5(Max) mm
No
Extended Industrial
6.8 A
7.8 A
SOIC
20 V
13.2 V
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:527  Mult:1  
USD $:
527+
$1.28378
1054+
$1.25
2108+
$1.23377
4216+
$1.21795
8432+
$1.17284