NCD5703ADR2G
IGBT Gate Drivers, High-Current, Stand-Alone, Non-inverting
- RoHS 10 Compliant
- Tariff Charges
The NCD5703A, NCD5703B and NCD5703C are high-current, high-performance stand-alone IGBT drivers for high power applications that include solar inverters, motor control and uninterruptible power supplies. The devices offer a cost-effective solution by eliminating external output buffer. Devices protection features include accurate Under-voltage-lockout (UVLO), desaturation protection (DESAT) and Active open-drain FAULT output. The drivers also feature an accurate 5.0 V output. The drivers are designed to accommodate a wide voltage range of bias supplies including unipolar and NCD5703B even bipolar voltages.
Depending on the pin configuration the devices also include Active Miller Clamp (NCD5703A) and separate high and low (VOH and VOL) driver outputs for system design convenience (NCD5703C).
- High Current Output (+4/-6 A) at IGBT Miller Plateau voltages
- Low Output Impedance for Enhanced IGBT Driving
- Short Propagation Delay with Accurate Matching
- Direct Interface to Digital Isolator/Opto-coupler/Pulse Transformer for Isolated Drive, Logic Compatibility for Non-isolated Drive
- DESAT Protection with Programmable Delay
- Tight UVLO Thresholds for Bias Flexibility
- Wide Bias Voltage Range
- Active Miller Clamp to Prevent Spurious Gate Turn-on
- This Device is Pb-Free, Halogen-Free and RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| High and Low Side | ||
| Non-Isolated | ||
| Surface Mount | ||
| 59 ns | ||
| Non-Inverting | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 54 ns | ||
| 8SOIC | ||
| 7.8 A | ||
| 8 | ||
| IGBT | ||
| Automotive | ||
| 6.8 A | ||
| 7.8 A | ||
| SOIC | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |