PDP SEO Portlet

NCD5701CDR2G

IGBT Gate Drivers, High-Current, Stand-Alone

Manufacturer:onsemi
Avnet Manufacturer Part #: NCD5701CDR2G
Secondary Manufacturer Part#: NCD5701CDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCD5701A, NCD5701B and NCD5701C are high-current, high-performance stand-alone IGBT drivers for high power applications that include solar inverters, motor control and uninterruptible power supplies. The devices offer a cost-effective solution by eliminating external output buffer. Devices protection features include accurate Under-voltage-lockout (UVLO), desaturation protection (DESAT) and Active Low FAULT output. The drivers also feature an accurate 5.0 V output. The drivers are designed to accommodate a wide voltage range of bias supplies including unipolar and NCD5701B even bipolar voltages.
Depending on the pin configuration the devices also include Active Miller Clamp (NCD5701A) and separate high and low (VOH and VOL) driver outputs for system design convenience (NCD5701C).

  • High Current Output (+4/-6 A) at IGBT Miller Plateau voltages
  • Low Output Impedance for Enhanced IGBT Driving
  • Short Propagation Delay with Accurate Matching
  • Direct Interface to Digital Isolator/Opto-coupler/Pulse Transformer for Isolated Drive, Logic Compatibility for Non-isolated Drive
  • DESAT Protection with Programmable Delay
  • Tight UVLO Thresholds for Bias Flexibility
  • Wide Bias Voltage Range
  • This Device is Pb-Free, Halogen-Free and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Galvanically Isolated
56 ns
Matte Tin
Surface Mount
MSL 1 - Unlimited
1
8
1
1
0.01 mA
-40 to 125 °C
125 °C
-40 °C
63 ns
8SOIC
8
No
Extended Industrial
6.8 A
7.8 A
SOIC
20 V
13.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.01829
5000+
$0.985
10000+
$0.98
20000+
$0.975
40000+
$0.97