PDP SEO Portlet

NCD5701BDR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCD5701BDR2G
Secondary Manufacturer Part#: NCD5701BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
High and Low Side
Galvanically Isolated
56 ns
Matte Tin
Surface Mount
MSL 1 - Unlimited
1
8
1
1
0.01 mA
-40 to 128 °C
125 °C
-40 °C
63 ns
8SOIC
7.8 A
8
No
Extended Industrial
6.8 A
7.8 A
SOIC
20 V
13.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.54692
5000+
$1.50825
10000+
$1.48963
20000+
$1.47146
40000+
$1.45374