PDP SEO Portlet

NC7WZ86K8X

TinyLogic UHS Dual 2-Input Exclusive-OR Gate. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7WZ86K8X
Secondary Manufacturer Part#: NC7WZ86K8X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7WZ86K8X is a dual 2-input Exclusive-OR Gate from ultra-high speed series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.

  • 2.9ns Propagation delay (tPD)
  • ±24mA High output drive at 3V
  • Matches the performance of LCX when operated at 3.3V VCC
  • Power down high impedance Inputs/Outputs
  • Overvoltage tolerant inputs facilitate 5V to 3V translation
  • Patented noise/EMI reduction circuitry implemented

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
XOR
260
5.4@3.3V|4.2@5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
8US
8
2 x 2.3 x 0.7 mm
No
US

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
12000+
$0.10858
24000+
$0.10803
48000+
$0.10748
96000+
$0.10692
192000+
$0.10637