PDP SEO Portlet

NC7WZ38L8X

TinyLogic UHS Dual 2-Input NAND Gate (Open Drain Output).

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: NC7WZ38L8X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Space saving US8 surface mount package
  • MicroPak Pb-Free leadless package
  • Open Drain output stage for OR tied applications
  • Ultra High Speed; tPD 2.2 ns Typ into 50 pF at 5V VCC
  • High Output Sink Drive; 24 mA at 3V VCC
  • Broad VCC Operating Range; 1.65V to 5.5V
  • Matches the performance of LCX when operated at 3.3V VCC
  • Power down high impedance inputs/output
  • Overvoltage Tolerant inputs facilitate 5V to 3V translation
  • Patented noise/EMI reduction circuitry implemented

Technical Attributes

Find Similar Parts

Description Value
null
2 Elements
null
-40 °C
1.65 V
5.5 V
null
null
null
2 Inputs
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
Need More?
USD $:
$ 0.07878
10000+
$0.07878
20000+
$0.07671
40000+
$0.07571
80000+
$0.07474
160000+
$0.07198
SubTotal:
$787.80