NC7WZ14P6X
Logic IC, Inverter, Dual, 2 Inputs, 6 Pins, SC-70, 7W14
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7WZ14P6X
Secondary Manufacturer Part#: NC7WZ14P6X
- RoHS 10 Compliant
- Tariff Charges
The NC7WZ14P6X is a TinyLogic UHS dual inverter IC with schmitt trigger inputs in 6 pin SC-70 package. This device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The inputs and outputs are high-impedance when VCC is 0V. Schmitt trigger inputs achieve typically 1V hysteresis between the positive-and negative-going input threshold voltage at 5V.
- tPD 3.2ns Typical into 50pF at 5V VCC ultra high speed
- ±24mA at 3V VCC High output drive
- 1.65 to 5.5V Broad VCC operating range
- 3.3V VCC Matches performance of LCX
- Power down high impedance inputs/output
- Overvoltage tolerant inputs facilitate 5V to 3V translation
- Patented noise/EMI reduction circuitry implemented
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Matte Tin | ||
| TinyLogic UHS | ||
| Inverter Schmitt Trigger | ||
| 260 | ||
| -32 mA | ||
| 32 mA | ||
| 5.5 V | ||
| 6@3.3V|4.9@5V ns | ||
| 1 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 85 °C | ||
| Schmitt Trigger | ||
| 6SC-70 | ||
| 6 | ||
| 2 x 1.25 x 1 mm | ||
| 50 pF | ||
| No | ||
| SC-70 | ||
| 1.8|2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |