PDP SEO Portlet

NC7WZ126K8X

TinyLogic UHS Buffer with 3-STATE Output.

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: NC7WZ126K8X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Power down high impedance inputs/outputs
  • Patented noise/EMI reduction circuitry implemented
  • Outputs are overvoltage tolerant in 3-state mode
  • Matches the performance of LCX when operated at 3.3V VCC
  • Overvoltage tolerant inputs facilitate 5 to 3V translation
  • Ultra high speed - propagation delay (tpd) 2.6ns typical into 50pF at 5V VCC
  • High output drive, ±24mA at 3V VCC

Technical Attributes

Find Similar Parts

Description Value
null
2 Elements
32 mA
-40 °C
1.65 V
5.5 V
null
null
null
1 Input
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  9,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.11207
3000+
$0.11207
6000+
$0.1115
12000+
$0.11094
24000+
$0.11037
48000+
$0.1098
SubTotal:
$336.21