NC7WZ08K8X
Logic IC, AND Gate, Dual, 2 Inputs, 8 Pins, US8, 7W08
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7WZ08K8X
Secondary Manufacturer Part#: NC7WZ08K8X
- RoHS 10 Compliant
- Tariff Charges
The NC7WZ08K8X is a Dual 2-input AND Gate from ultra-high speed series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.
- 2.5ns Propagation delay (tPD)
- ±24mA High output drive at 3V
- Matches the performance of LCX when operated at 3.3V VCC
- Power down high impedance Inputs/Outputs
- Overvoltage tolerant inputs facilitate 5V to 3V translation
- Patented noise/EMI reduction circuitry implemented
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| AND | ||
| 260 | ||
| 4.8@3.3V|3.7@5V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 8US | ||
| 8 | ||
| 2 x 2.3 x 0.7 mm | ||
| No | ||
| US |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |