NC7WZ04L6X
Logic IC, Inverter, Dual, 1 Inputs, 6 Pins, MLP, 7W04
- RoHS 10 Compliant
- Tariff Charges
The NC7WZ04 is a TinyLogic UHS Dual Inverter High Speed (UHS) series of TinyLogic . The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs tolerate voltages up to 7V independent of VCC operating voltage.
- Ultra-High Speed: tPD 2.3ns (Typical) into 50pF at 5V VCC
- High Output Drive: ±24mA at 3V VCC
- Broad VCC Operating Range: 1.65V to 5.5V
- Matches Performance of LCX when Operated at 3.3V VCC
- Power Down High Impedance Inputs/Outputs
- Over-Voltage Tolerance Inputs Facilitate 5V to 3V Translation
- Proprietary Noise/EMI Reduction Circuitry
- Ultra-Small MicroPak™ Packages
- Space-Saving SC70 6-Lead Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| TinyLogic UHS | ||
| Inverter | ||
| 260 | ||
| -32 mA | ||
| 32 mA | ||
| 5.5 V | ||
| 4.5@3.3V|3.6@5V ns | ||
| 1 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 85 °C | ||
| 6MicroPak W | ||
| 6 | ||
| 1.45 x 1 x 0.5 mm | ||
| No | ||
| Micro-Pak |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |