NC7WZ00L8X
TinyLogic UHS Dual 2-Input NAND Gate. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7WZ00L8X
Secondary Manufacturer Part#: NC7WZ00L8X
- RoHS 10 Compliant
- Tariff Charges
The NC7WZOO is a dual 2-Input NAND Gate from Fairchild's Ultra High Speed Series of TinyLogic . The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a broad V00 operating range. The device is specified to operate over the 1.65V to 5.5V V00 operating range. The inputs and output are high impedance when V00 is OV. Inputs tolerate voltages up to 7V independent of V00 operating voltage.
- Space saving US8 surface mount package
- MicroPakTM leadless package
- Ultra High Speed; tpD 2.4ns typ. into 50pF at 5V Vcc
- High Output Drive; ±24mA at 3V Vcc
- Broad Vcc Operating Range; 1.65V-5.5V
- Matches the performance of LCX when operated at 3.3V Vcc
- Power down high impedance inputs/output
- Overvoltage tolerant inputs facilitate 5V to 3V translation
- Proprietary noise/EMI reduction circuitry implemented
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| NAND | ||
| 260 | ||
| 4.6@3.3V|3.6@5V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 8MicroPak | ||
| 8 | ||
| 1.6 x 1.6 x 0.5 mm | ||
| No | ||
| Micro-Pak |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |