PDP SEO Portlet

NC7WZ00K8X

Logic IC, NAND Gate, Dual, 2 Inputs, 8 Pins, VSSOP, 7W00

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7WZ00K8X
Secondary Manufacturer Part#: NC7WZ00K8X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7WZ00K8X is a Dual 2-input NAND Gate from ultra-high speed series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.

  • 2.4ns Propagation delay (tPD)
  • ±24mA High output drive at 3V
  • Matches the performance of LCX when operated at 3.3V VCC
  • Power down high impedance Inputs/Outputs
  • Overvoltage tolerant inputs facilitate 5V to 3V translation
  • Patented noise/EMI reduction circuitry implemented

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
NAND
260
4.6@3.3V|3.6@5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
8US
8
2 x 2.3 x 0.7 mm
No
US

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1077
6000+
$0.10715
12000+
$0.1066
24000+
$0.10605
48000+
$0.1055