PDP SEO Portlet

NC7WV16P6X

Buffer, 900 mV to 3.6 V, SC-70-6

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7WV16P6X
Secondary Manufacturer Part#: NC7WV16P6X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7WV16P6X is a TinyLogic® ULP-A Dual Buffer ideal for applications that require extreme high speed, high drive and low power. This product is designed for a wide low voltage operating range (0.9 to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low power operation. The NC7WV16 is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

  • Power-OFF high-impedance inputs and outputs
  • Uses patented Quiet Series™ noise/EMI reduction circuitry
  • Ultra-low dynamic power
  • 3.6V Overvoltage tolerant I/Os at VCC from 0.9 to 3.6V

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
WV
Buffer
260 °C
-24 mA
24 mA
3.6 V
3.3@2.7V to 3.6V ns
0.9 uA
0.9 V
Surface Mount
1
2
2
0
2
0
2
0.9 to 3.6 V
-40 to 85 to 85 °C
6
Non-Inverting
2 x 1.25 x 0.9 mm
30 pF
No
Industrial
SC-88
3.6 V
1.8|2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0546
6000+
$0.05316
12000+
$0.05247
24000+
$0.0518
48000+
$0.05098