NC7WV07P6X
Buffer, 0.9 V to 3.6 V, SC-70-6
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7WV07P6X
Secondary Manufacturer Part#: NC7WV07P6X
- RoHS 10 Compliant
- Tariff Charges
The NC7WV07P6X is a TinyLogic® ULP-A Dual Buffer with open-drain output. ULP-A is ideal for applications that require extreme high speed, high drive and low power. This product is designed for a wide low voltage operating range (0.9 to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low power operation. The NC7WV07 is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.
- Power-OFF high-impedance inputs and outputs
- Uses patented Quiet Series™ noise/EMI reduction circuitry
- Ultra-low dynamic power
- 3.6V Overvoltage tolerant I/Os at VCC from 0.9 to 3.6V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| TinyLogic ULP | ||
| Buffer/Driver | ||
| 260 | ||
| -24 mA | ||
| 24 mA | ||
| 3.6 V | ||
| 6@1.65V to 1.95V|3.6@2.3V to 2.7V|3.3@2.7V to 3.6V ns | ||
| 0.9 uA | ||
| 0.9 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 2 | ||
| 0 | ||
| 2 | ||
| 0 | ||
| 2 | ||
| -40 to 85 °C | ||
| Open Drain | ||
| 6 | ||
| Non-Inverting | ||
| 2 x 1.25 x 1 mm | ||
| 30 pF | ||
| SC-70 | ||
| 3.6 V | ||
| 1.8|2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |