PDP SEO Portlet

NC7SZ74K8X

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: NC7SZ74K8X
Secondary Manufacturer Part#: NC7SZ74K8X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
TinyLogic UHS
D-Type
260 °C
-32 mA
5@5V ns
1 uA
1.65 to 5.5 V
Surface Mount
1
1
1
1
1
0
-40 to 85 to 85 °C
Differential
3-State
8US
8
Inverting|Non-Inverting
2.1 x 2.4 x 0.8 mm
50 pF
No
Industrial
Set|Reset
US
Positive-Edge
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08957
6000+
$0.08912
12000+
$0.08866
24000+
$0.0882
48000+
$0.08774