PDP SEO Portlet

NC7SZ38P5X

TinyLogic UHS 2-Input NAND Gate (Open Drain Output). ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7SZ38P5X
Secondary Manufacturer Part#: NC7SZ38P5X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7SZ38 is a TinyLogic UHS 2-Input NAND Gate (Open Drain Output) The NC7SZ38 is a single 2-Input NAND gate with open drain output stage from Fairchild’s Ultra-High Speed Series of TinyLogic . The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage. The open drain output stage will tolerate voltages up to 6V independent of VCC when in the high impedance state.

  • Ultra-High Speed: tPD 2.4ns (Typical) into 50pF at 5V VCC
  • Open Drain Output Stage for OR Tied Applications
  • High Output Sink Drive: 24mA at 3V VCC
  • Broad VCC Operating Range: 1.65V to 5.5V
  • Matches Performance of LCX Operated at 3.3V VCC
  • Power Down High-Impedance Inputs/Outputs
  • Over-Voltage Tolerance Inputs Facilitate 5V to 3V Translation
  • Proprietary Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak™ Packages
  • Space-Saving SOT23 and SC70 Packages

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
NAND
260
12.7@1.65V|10.5@1.8V|7@2.5V|5@3.3V|4.3@5V ns
2 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
Open Drain
5SC-70
5
2 x 1.25 x 1 mm
No
SC-70

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:30000  Mult:3000  
USD $:
30000+
$0.0244
60000+
$0.02428
120000+
$0.02415
240000+
$0.02403
480000+
$0.0239