PDP SEO Portlet

NC7SZ38M5X

TinyLogic UHS 2-Input NAND Gate (Open Drain Output). ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7SZ38M5X
Secondary Manufacturer Part#: NC7SZ38M5X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7SZ38M5X is a single 2-Input NAND Gate with open drain output stage from ultra-high speed series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage. The open drain output stage will tolerate voltages up to 6V independent of VCC when in the high impedance state.

  • Open drain output stage for OR tied applications
  • ±24mA High output drive at 3V
  • Matches performance of LCX when operated at 3.3V VCC
  • Power down high-impedance Inputs/Output
  • Over-voltage tolerance inputs facilitate 5V to 3V translation
  • Proprietary noise/EMI reduction circuitry

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
NAND
260
12.7@1.65V|10.5@1.8V|7@2.5V|5@3.3V|4.3@5V ns
2 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
Open Drain
5SOT-23
5
3 x 1.7 x 1.3 mm
No
SOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:30000  Mult:3000  
USD $:
30000+
$0.0243
60000+
$0.02418
120000+
$0.02406
240000+
$0.02393
480000+
$0.02381