PDP SEO Portlet

NC7SZ38FHX

TinyLogic UHS 2-Input NAND Gate (Open Drain Output).

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: NC7SZ38FHX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra-High Speed: tPD 2.4ns (Typical) into 50pF at 5V VCC
  • Open Drain Output Stage for OR Tied Applications
  • High Output Sink Drive: 24mA at 3V VCC
  • Broad VCC Operating Range: 1.65V to 5.5V
  • Matches Performance of LCX Operated at 3.3V VCC
  • Power Down High-Impedance Inputs/Outputs
  • Over-Voltage Tolerance Inputs Facilitate 5V to 3V Translation
  • Proprietary Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak™ Packages
  • Space-Saving SOT23 and SC70 Packages

Technical Attributes

Find Similar Parts

Description Value
null
null
null
-40 °C
null
null
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
Need More?
USD $:
$ 0.17523
15000+
$0.17523
30000+
$0.17434
60000+
$0.17346
120000+
$0.17258
240000+
$0.17169
SubTotal:
$2,628.45