PDP SEO Portlet

NC7SZ386P6X

TinyLogic UHS 3-Input Exclusive-OR Gate.

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: NC7SZ386P6X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Space-saving SC70 6-lead package
  • Ultra small MicroPakTM leadless package
  • Ultra high speed; tp0 2.9 ns typ into 50 pF at 5V Vcc
  • High output drive; ± 24 mA at 3V Vcc
  • Broad Vcc operating range: 1.65V to 5.5V
  • Power down high impedance inputs/output
  • Over-voltage tolerant inputs facilitate 5V to 3V translation
  • Proprietary noise/EMI reduction circuitry implemented

Technical Attributes

Find Similar Parts

Description Value
null
1 Element
null
-40 °C
1.65 V
5.5 V
null
null
null
3 Inputs
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 38 Weeks ,4 days
Price for: Each
Quantity:
Min:30000  Mult:3000  
Need More?
USD $:
$ 0.02841
30000+
$0.02841
60000+
$0.02827
120000+
$0.02813
240000+
$0.02798
480000+
$0.02784
SubTotal:
$852.30