PDP SEO Portlet

NC7SZ32M5X

Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S32

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7SZ32M5X
Secondary Manufacturer Part#: 58K1983
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7SZ32M5X is a single two-input OR Gate from ultra-high speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.

  • 2.4ns Propagation delay (tPD)
  • ±24mA High output drive at 3V
  • Matches performance of LCX operated at 3.3V VCC
  • Power down high-impedance Inputs/Outputs
  • Over-voltage tolerance inputs facilitate 5V to 3V translation
  • Proprietary noise/EMI reduction circuitry

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
OR Gate
260 °C
-32 mA
32 mA
4.5@5V ns
2 uA
Surface Mount
MSL 1 - Unlimited
2
1
0
0
1.65 to 5.5 V
-40 to 85 °C
5SOT-23
5
3 x 1.7 x 1.3 mm mm
No
Industrial
SOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 333 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.114
25+
$0.074
50+
$0.069
100+
$0.064
250+
$0.06
500+
$0.057
1000+
$0.055