PDP SEO Portlet

NC7SZ32FHX

TinyLogic UHS 2-Input OR Gate.

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: NC7SZ32FHX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Matches performance of LCX Operated at 3.3V Vcc
  • Power Down High-Impedance Inputs/Outputs
  • Over Voltage Tolerance inputs facilitate 5V to 3V Translation
  • Proprietary Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak Packages

Technical Attributes

Find Similar Parts

Description Value
6 Pins
1 Element
null
-40 °C
1.65 V
5.5 V
null
UDFN
null
2 Inputs
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  10,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.06395
5000+
$0.06395
10000+
$0.06363
20000+
$0.06331
40000+
$0.06298
80000+
$0.06266
SubTotal:
$319.75