NC7SZ157P6X
Multiplexer, Non Inverting , 1 Channel, 2:1, 1.65 V to 5.5 V, SC-70-6
- RoHS 10 Compliant
- Tariff Charges
The NC7SZ157P6X is a TinyLogic® single, high performance, 2-to-1 CMOS non-inverting Multiplexer IC. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The inputs and outputs are high impedance.
- 1.65 to 5.5V Broad VCC operating range
- Ultra high-speed
- Power down high-impedance inputs/outputs
- Over-voltage tolerance inputs facilitate 5 to 3V translation
- Proprietary noise/EMI reduction circuitry
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2:1 | ||
| Matte Tin | ||
| NC7S | ||
| Multiplexer | ||
| 260 | ||
| -32 mA | ||
| 32 mA | ||
| 5.5 V | ||
| 3.7@5V ns | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 85 °C | ||
| 6SC-70 | ||
| 6 | ||
| 2 x 1.25 x 1 mm mm | ||
| No | ||
| SC-70 | ||
| 5.5 V | ||
| 1 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |