NC7SZ157FHX
TinyLogic UHS 2-Input Non-Inverting Multiplexer. ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 2:1 | ||
| Gold | ||
| TinyLogic UHS | ||
| Multiplexer | ||
| 260 | ||
| -32 mA | ||
| 32 mA | ||
| 5.5 V | ||
| 4.6@3.3V|3.7@5V ns | ||
| 1.65 V | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 85 °C | ||
| No | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |