NC7SZ125P5X-F22057
TinyLogic UHS Buffer with 3-STATE Output
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold over Nickel Palladium | ||
| SZ | ||
| Buffer | ||
| 260 °C | ||
| -32 mA | ||
| 32 mA | ||
| 5@5V ns | ||
| 2 uA | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| 1 Low | ||
| 1 | ||
| 1.65 to 5.5 V | ||
| -40 to 85 °C | ||
| 3-State | ||
| 5 | ||
| Non-Inverting | ||
| 2 x 1.25 x 1 mm | ||
| 50 pF | ||
| No | ||
| Industrial | ||
| SC-88A | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |