PDP SEO Portlet

NC7SZ05P5X

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7SZ05P5X
Secondary Manufacturer Part#: NC7SZ05P5X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
TinyLogic UHS
Buffer/Driver
260
32 mA
5.5 V
12.9@1.65V|10.5@1.8V|7@2.5V|5@3.3V|4.3@5V ns
2 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
1
1
0
1
0
1
-40 to 85 °C
Open Drain
5
Inverting
2 x 1.25 x 1 mm
No
SC-70
5 V
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  48000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02474
6000+
$0.02387
12000+
$0.02353
24000+
$0.02318
48000+
$0.02284