NC7SZ04L6X
Logic IC, Inverter, Single, 1 Inputs, 6 Pins, MicroPak, 7SZ04
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TinyLogic UHS | ||
| Inverter | ||
| 260 | ||
| -32 mA | ||
| 32 mA | ||
| 5.5 V | ||
| 5@3.3V|4.3@5V ns | ||
| 2 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 85 °C | ||
| 6MicroPak W | ||
| 6 | ||
| 1.45 x 1 x 0.5 mm | ||
| No | ||
| Micro-Pak |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |