PDP SEO Portlet

NC7SZ02M5X

Logic IC, NOR Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S02

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7SZ02M5X
Secondary Manufacturer Part#: NC7SZ02M5X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7SZ02M5X is a single two-input NOR Gate from ultra-high speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.

  • 2.4ns Propagation delay (tPD)
  • ±24mA High output drive at 3V
  • Matches performance of LCX operated at 3.3V VCC
  • Power down high-impedance Inputs/Outputs
  • Over-voltage tolerance inputs facilitate 5V to 3V translation
  • Proprietary noise/EMI reduction circuitry

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
NOR Gate
260 °C
-32 mA
32 mA
4.3@5V ns
2 uA
Surface Mount
MSL 1 - Unlimited
2
1
0
0
1.65 to 5.5 V
-40 to 85 °C
5SOT-23
5
3 x 1.7 x 1.3 mm mm
No
Industrial
SOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2790.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.05026