NC7SZ02L6X
TinyLogic UHS 2-Input NOR Gate. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7SZ02L6X
Secondary Manufacturer Part#: NC7SZ02L6X
- RoHS 10 Compliant
- Tariff Charges
The NC7SZ02 is a TinyLogic UHS 2-Input NOR Gate The NC7SZ02 is a single two-input NOR gate from Fairchild’s Ultra-High Speed (UHS) series of TinyLogic . The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are highimpedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.
- High Output Drive: ±24mA at 3V VCC
- Broad VCC Operating Range: 1.65V to 5.5V
- Matches Performance of LCX Operated at 3.3V VCC
- Power Down High-Impedance Inputs/Outputs
- Over-Voltage Tolerance Inputs Facilitate 5V to 3V Translation
- Proprietary Noise/EMI Reduction Circuitry
- Ultra-Small MicroPak™ Packages
- Space-Saving SOT23 and SC70 Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| NOR | ||
| 260 | ||
| 5@3.3V|4.3@5V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 6MicroPak W | ||
| 6 | ||
| 1.45 x 1 x 0.5 mm | ||
| No | ||
| Micro-Pak |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |