NC7SZ02FHX
TinyLogic UHS 2-Input NOR Gate. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7SZ02FHX
Secondary Manufacturer Part#: NC7SZ02FHX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| NOR | ||
| 260 °C | ||
| -32 mA | ||
| 32 mA | ||
| 5@3.3V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1 | ||
| 0 | ||
| 1.8, 5.5 V | ||
| -40 to 85 °C | ||
| 6MicroPak2 | ||
| 6 | ||
| 1 x 1 x 0.55(Max) mm | ||
| No | ||
| Industrial | ||
| Micro-Pak2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |