PDP SEO Portlet

NC7SV57P6X

TinyLogic ULP-A Universal Configurable 2-Input Logic Gates

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7SV57P6X
Secondary Manufacturer Part#: NC7SV57P6X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7SV57 is universal configurable two-input logic gates from Fairchild's Ultra-Low Power (ULP-A) series of TinyLogic. ULP-A is ideal for applications that require extreme high-speed, high drive, and low power. This product is designed for a wide low-voltage operating range (0.9V to 3.6V V00) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best-in-class, low-power operation. Each device is capable of being configured for 1 of 5 unique two-input logic functions. Any possible two-input combinatorial logic function can be implemented. Device functionality is selected by how the device is wired at the board level. All inputs have been implemented with hysteresis. The NC7SV57 is uniquely designed for optimized power and speed and are fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

  • 0.9V to 3.6V Vcc Supply Operation
  • 3.6V Over-Voltage Tolerant I/Os at Vcc from 0.9V to 3.6V
  • Extremely High Speed tpo - 2.5ns: Typical for 2.7V to 3.6V Vcc - 3.1ns: Typical for 2.3V to 2.7V Vcc - 4.0ns: Typical for 1.65V to 1.95V Vcc - 6.0ns: Typical for 1.4V to 1.6V Vcc - 8.0ns: Typical for 1.1V to 1.3V Vcc - 23.0ns: Typical for 0.9V Vcc
  • Power-Off High-Impedance Inputs and Outputs
  • High Static Drive (10H/logy) - ±24mA at 3.00V Vcc - ±18mA at 2.30V Vcc - ±6mA at 1.65V Vcc - ±4mA at 1.4V Vcc - ±2mA at 1.1V Vcc - ±0.1mA at 0.9V Vcc
  • Proprietary Quiet Series Noise/EMI Reduction
  • Ultra-Small MicroPakTM Package
  • Ultra-Low Dynamic Power

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:16667  Mult:1  
USD $:
16667+
$0.0405
33334+
$0.0396
66668+
$0.0387
133336+
$0.0378
266672+
$0.0369