NC7SV57FHX
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7SV57FHX
Secondary Manufacturer Part#: NC7SV57FHX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Gold | ||
| Multi Function | ||
| 260 | ||
| 9.1@1.65V to 1.95V|6.2@2.3V to 2.7V|5.4@2.7V to 3.6V ns | ||
| 0.9 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 1 | ||
| -40 to 85 °C | ||
| 6MicroPak2 | ||
| 6 | ||
| 1 x 1 x 0.55 mm | ||
| No | ||
| Micro-Pak2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |