NC7SV17P5X
TinyLogic ULP-A Single Buffer with Schmitt Trigger Input. ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
The NC7SV17P5X is a TinyLogic® ULP-A Buffer with Schmitt trigger input. ULP-A is ideal for applications that require extreme high speed, high drive and low power. This product is designed for a wide low-voltage operating range (0.9 to 3.6V VCC) and applications that require more drive and speed than the TinyLogic® ULP series, but still offer best-in-class, low-power operation. The NC7SV17 is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.
- Power-OFF high-impedance inputs and outputs
- Uses patented Quiet Series™ noise/EMI reduction circuitry
- Ultra-low dynamic power
- 3.6V Overvoltage tolerant I/Os at VCC from 0.9 to 3.6V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| SC-88A | ||
| Single-Ended | ||
| Matte Tin | ||
| TinyLogic ULP | ||
| Schmitt Trigger Buffer | ||
| 7SV | ||
| 260 | ||
| -24 mA | ||
| 24 mA | ||
| 3.6 V | ||
| 5.2@1.65V to 1.95V|3.7@2.3V to 2.7V|3.3@2.7V to 3.6V ns | ||
| 0.9 uA | ||
| 0.9 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| Single | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 24 mA | ||
| 5 | ||
| Non-Inverting | ||
| 2 x 1.25 x 1 mm | ||
| NC7SV17 Series | ||
| 30 pF | ||
| No | ||
| SC-70 | ||
| 3.6 V | ||
| 900 mV | ||
| 3.6 V | ||
| 1.8|2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |