NC7SV17L6X
TinyLogic ULP-A Single Buffer with Schmitt Trigger Input
- RoHS 10 Compliant
- Tariff Charges
The NC7SV17 is a single buffer with Schmitt trigger input from Fairchild's Ultra-Low Power (ULP-A) Series of TinyLogic . ULP-A is ideal for applications that require extreme high speed, high drive, and low power. This product is designed for a wide low-voltage operating range (0.9V to 3.6V Vcc) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best-in-class, low-power operation. The NC7SV17 is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.
- 0.9V to 3.6V Vcc Supply Operation
- 3.6V Over-Voltage Tolerant I/Os at Vcc from 0.9V to 3.6V
- Extremely High Speed tpo - 1.5ns: Typical for 2.7V to 3.6V Vcc - 1.8ns: Typical for 2.3V to 2.7V Vcc - 2.0ns: Typical for 1.65V to 1.95V Vcc - 3.2ns: Typical for 1.4V to 1.6V Vcc - 5.9ns: Typical for 1.1V to 1.3V Vcc - 12.0ns: Typical for 0.9V Vcc
- Power-Off High-Impedance Inputs and Outputs
- High Static Drive (10H/logy) - ±24mA at 3.00V Vcc - ±18mA at 2.30V Vcc - ±6mA at 1.65V Vcc - ±4mA at 1.4V Vcc - ±2mA at 1.1V Vcc - ±0.1mA at 0.9V Vcc
- Uses Proprietary Quiet Series TM Noise/EMI Reduction Circuitry
- Ultra-Small MicroPakTM Packages
- Ultra-Low Dynamic Power
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold | ||
| TinyLogic ULP | ||
| Schmitt Trigger Buffer | ||
| 260 | ||
| -24 mA | ||
| 24 mA | ||
| 3.6 V | ||
| 5.2@1.65V to 1.95V|3.7@2.3V to 2.7V|3.3@2.7V to 3.6V ns | ||
| 0.9 uA | ||
| 0.9 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| -40 to 85 °C | ||
| 6 | ||
| Non-Inverting | ||
| 1.45 x 1 x 0.5 mm | ||
| 30 pF | ||
| No | ||
| Micro-Pak | ||
| 3.6 V | ||
| 1.8|2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |