PDP SEO Portlet

NC7SV157P6X

TinyLogic ULP-A 2-Input Non-Inverting Multiplexer. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: NC7SV157P6X
Secondary Manufacturer Part#: NC7SV157P6X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7SV157P6X is a 2-input single Non-inverting Multiplexer from Fairchild's Ultra low Power-A (ULP-A) series of TinyLogic®. ULP-A is ideal for applications that require extreme high speed, high drive and low power. This product is designed for a wide low voltage operating range (0.9 to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low power operation. The NC7SV157 is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

  • Power-OFF high impedance inputs and outputs
  • Uses patented Quiet Series™ noise/EMI reduction circuitry
  • Ultra low dynamic power

Technical Attributes

Find Similar Parts

Description Value
1 x 2:1
Matte Tin
TinyLogic ULP
Multiplexer
260
-24 mA
24 mA
3.6 V
0.9 V
Surface Mount
MSL 1 - Unlimited
2
-40 to 85 °C
6SC-70
6
2 x 1.25 x 1 mm
No
SC-70
3.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06936
6000+
$0.06693
12000+
$0.06596
24000+
$0.06499
48000+
$0.06402