PDP SEO Portlet

NC7SV11P6X

TinyLogic ULP-A 3-Input AND Gate

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7SV11P6X
Secondary Manufacturer Part#: NC7SV11P6X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7SV11 is a single 3-Input AND Gate from Fairchild’s Ultra Low Power-A (ULP-A) series of TinyLogic. ULP-A is ideal for applications that require extreme high speed, high drive and low power. This product is designed for a wide low voltage operating range (0.9V to 3.6V) VCC and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low power operation. The NC7SV11 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

  • 0.9V to 3.6V VCC supply operation
  • 3.6V overvoltage tolerant I/O’s at VCC from 0.9V to 3.6V
  • Extremely High Speed tPD 2.8 ns typ for 2.7V to 3.6V VCC 3.0 ns typ for 2.3V to 2.7V VCC 5.0 ns typ for 1.65V to 1.95V VCC 6.9 ns typ for 1.4V to 1.6V VCC 9.9 ns typ for 1.1V to 1.3V VCC 12 ns typ for 0.9V VCC
  • Power-Off high impedance inputs and outputs
  • High Static Drive (IOH/IOL) ±24 mA @ 3.00V VCC ±18 mA @ 2.30V VCC ±6 mA @ 1.65V VCC ±4 mA @ 1.4V VCC ±2 mA @ 1.1V VCC ±0.1 mA @ 0.9V VCC
  • Uses patented Quiet Series noise/EMI reduction circuitry
  • Ultra small MicroPak leadfree package
  • Ultra low dynamic power

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
AND
260
7.8@1.65V to 1.95V|5.2@2.3V to 2.7V|4.5@2.7V to 3.6V ns
0.9 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
SC-88
6
2 x 1.25 x 1 mm
No
SC-70

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2942  Mult:1  
USD $:
2942+
$0.22973
5884+
$0.22368
11768+
$0.22078
23536+
$0.21795
47072+
$0.20988