PDP SEO Portlet

NC7SV04P5X

Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SC-70, 7S04

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: NC7SV04P5X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7SV04P5X is a single Inverter from ultra-low power-A (ULP-A) series of TinyLogic®. ULP-A is ideal for applications that require extreme high-speed, high drive and low-power. This product is designed for a wide low-voltage operating range (0.9 to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low-power operation. The NC7SV04 is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

  • 3.6V Over-voltage tolerant I/Os at VCC from 0.9 to 3.6V
  • 1.5ns at 2.7 to 3.6V VCC Propagation delay (tPD)
  • Power-OFF high-impedance inputs and outputs
  • ±24mA at 3V VCC High static drive (IOH/IOL)
  • Proprietary quiet series™ Noise/EMI reduction circuitry
  • Ultra-low dynamic power

Technical Attributes

Find Similar Parts

Description Value
null
1 Element
24 mA
-40 °C
900 mV
3.6 V
null
null
null
1 Input
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  12,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.05554
3000+
$0.05554
6000+
$0.05408
12000+
$0.05338
24000+
$0.05269
48000+
$0.05074
SubTotal:
$166.62