PDP SEO Portlet

NC7SV02FHX

TinyLogic ULP-A 2-Input NOR Gate

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7SV02FHX
Secondary Manufacturer Part#: NC7SV02FHX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7SVO2 is a single two-input NOR gate from Fairchild's Ultra-Low Power (ULP-A) Series of TinyLogic . ULP-A is ideal for applications that require extreme high speed, high drive, and low power. This product is designed for a wide low-voltage operating range (0.9V to 3.6V Vcc) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best-in-class, low-power operation. The NC7SVO2 is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

  • 0.9V to 3.6V Vcc Supply Operation
  • 3.6V Over-Voltage Tolerant I/Os at Vcc from 0.9V to 3.6V
  • Extremely High Speed tpD - 1.0ns: Typical for 2.7V to 3.6V Vcc - 1.2ns: Typical for 2.3V to 2.7V Vcc - 1.9ns: Typical for 1.65V to 1.95V Vcc - 3.2ns: Typical for 1.4V to 1.6V Vcc - 6.0ns: Typical for 1.1V to 1.3V Vcc - 13.0ns: Typical for 0.9V Vcc
  • Power-Off High-Impedance Inputs and Outputs
  • High Static Drive (101-1/100 - ±24mA at 3.00V Vcc - ±18mA at 2.30V Vcc - ±6mA at 1.65V Vcc - ±4mA at 1.4V Vcc - ±2mA at 1.1V Vcc - ±0.1mA at 0.9V Vcc
  • Uses Proprietary Quiet Series TM Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPakTM Packages
  • Ultra-Low Dynamic Power

Technical Attributes

Find Similar Parts

Description Value
Gold
NOR
260
6@1.65V to 1.95V|4.1@2.3V to 2.7V|3.3@2.7V to 3.6V ns
0.9 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
6MicroPak
6
1 x 1 x 0.55 mm
No
Micro-Pak

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:12500  Mult:1  
USD $:
12500+
$0.28861
25000+
$0.28714
50000+
$0.28566
100000+
$0.28419
200000+
$0.28272