PDP SEO Portlet

NC7ST86M5X

TinyLogic HST 2-Input Exclusive-OR Gate. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7ST86M5X
Secondary Manufacturer Part#: NC7ST86M5X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7ST86 is a TinyLogic HST 2-Input Exclusive-OR Gate The NC7ST86 is a single 2-Input high performance CMOSExclusive-OR Gate, with TTL-compatible inputs. AdvancedSilicon Gate CMOS fabrication assures high speed and lowpower circuit operation. ESD protection diodes inherentlyguard both inputs and outputs with respect to the VCC andGND rails. High gain circuitry offers high noise immunityand reduced sensitivity to input edge rate. The TTL-compatibleinputs facilitate TTL to NMOS/CMOS interfacing.Device performance is similar to MM74HCT but with ½ theoutput current drive of HC/HCT

  • Space saving SOT23 or SC70 5-lead package
  • Ultra small MicroPak™ leadless package
  • High Speed; tPD <8 ns typ, VCC = 5V, CL = 15 pF
  • Low Quiescent Power; ICC <1 µA typ, VCC = 5.5V
  • Balanced Output Drive; 2 mA IOL, -2 mA IOH
  • TTL-compatible inputs

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
XOR
260
29@4.5V|28@5.5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
5SOT-23
5
3 x 1.7 x 1.3 mm
No
SOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.11292
18000+
$0.10987
36000+
$0.10682
72000+
$0.10377
144000+
$0.10072