PDP SEO Portlet

NC7ST86L6X

TinyLogic HST 2-Input Exclusive-OR Gate.

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: NC7ST86L6X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Space saving SOT23 or SC70 5-lead package
  • Ultra small MicroPak™ leadless package
  • High Speed; tPD <8 ns typ, VCC = 5V, CL = 15 pF
  • Low Quiescent Power; ICC <1 µA typ, VCC = 5.5V
  • Balanced Output Drive; 2 mA IOL, -2 mA IOH
  • TTL-compatible inputs

Technical Attributes

Find Similar Parts

Description Value
null
null
null
-40 °C
null
null
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
Need More?
USD $:
$ 0.0993
15000+
$0.0993
30000+
$0.0988
60000+
$0.09829
120000+
$0.09779
240000+
$0.09729
SubTotal:
$1,489.50