PDP SEO Portlet

NC7ST00L6X

TinyLogic HST 2-Input NAND Gate. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7ST00L6X
Secondary Manufacturer Part#: NC7ST00L6X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7ST00 is a single 2-Input high performance CMOS NAND Gate, with TTL-compatible inputs. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. High gain circuitry offers high noise immunity and reduced sensitivity to input edge rate. The TTL-compatible inputs facilitate TTL to NMOS/CMOS interfacing. Device performance is similar to MM74HCT but with 1/2 the output current drive of HC/HCT.

  • Space saving SOT23 or SC70 5-lead package
  • Ultra small MicroPak leadless package
  • High Speed; tPD < 7 ns typ, VCC = 5V, CL = 15 pF
  • Low Quiescent Power; ICC < 1 µA typ, VCC = 5.5V
  • Balanced Output Drive; 2 mA IOL, -2 mA IOH
  • TTL-compatible inputs

Technical Attributes

Find Similar Parts

Description Value
Gold
NAND
260
27@4.5V|26@5.5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
6MicroPak W
6
1.45 x 1 x 0.5 mm
No
Micro-Pak

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.08996
10000+
$0.0895
20000+
$0.08905
40000+
$0.08859
80000+
$0.08813