NC7SP58P6X
TinyLogic ULP Universal Configurable 2-Input Logic Gates
- RoHS 10 Compliant
- Tariff Charges
The NC7SP58 is Universal Configurable 2-Input Logic Gates from Fairchild’s Ultra Low Power (ULP) Series of TinyLogic. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V. Each device is capable of being configured for 1 of 5 unique 2-input logic functions. Any possible 2-input combinatorial logic function can be implemented. Device functionality is selected by how the device is wired at the board level. All inputs have been implemented with hysteresis. The internal circuit is composed of a minimum of inverter stages including the output buffer, to enable ultra low dynamic power. The NC7SP58 for lower drive requirements, are uniquely designed for optimized power and speed, and are fabricated with an advanced CMOS technology to achieve best in class operation while maintaining extremely low CMOS power dissipation.
- 0.9V to 3.6V VCC supply operation
- 3.6V overvoltage tolerant I/O’s at VCC from 0.9V to 3.6V
- tPD 5 ns typ for 3.0V to 3.6V VCC 6 ns typ for 2.3V to 2.7V VCC 8 ns typ for 1.65V to 1.95V VCC 10 ns typ for 1.40V to 1.60V VCC 14 ns typ for 1.10V to 1.30V VCC 40 ns typ for 0.90V VCC
- Power-Off high impedance inputs and outputs
- Static Drive (IOH/IOL) ±2.6 mA @ 3.00V VCC ±2.1 mA @ 2.30V VCC ±1.5 mA @ 1.65V VCC ±1.0 mA @ 1.40V VCC ±0.5 mA @ 1.10V VCC ±20 µA @ 0.9V VCC
- Uses patented Quiet Series noise/EMI reduction circuitry
- Ultra small MicroPak leadfree package
- Ultra low dynamic power
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Matte Tin | ||
| Multi Function | ||
| 260 | ||
| 32@1.1V to 1.3V|20@1.4V to 1.6V|17@1.65V to 1.95V|12@2.3V to 2.7V|11@3V to 3.6V ns | ||
| 0.5 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 1 | ||
| -40 to 85 °C | ||
| 6SC-70 | ||
| 6 | ||
| 2 x 1.25 x 1 mm | ||
| No | ||
| SC-70 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |