NC7SP38L6X
TinyLogic ULP 2-Input NAND Gate (Open Drain Output)
- RoHS 10 Compliant
- Tariff Charges
The NC7SP38 is a single 2-Input NAND Gate with open drain output stage from Fairchild’s Ultra Low Power (ULP) Series of TinyLogic. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages including the output buffer, to enable ultra low static and dynamic power. The NC7SP38, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.
- 0.9V to 3.6V VCC supply operation
- 3.6V overvoltage tolerant I/O’s at VCC from 0.9V to 3.6V
- tPD: – 3.0ns typ. for 3.0V to 3.6V VCC – 4.0ns typ. for 2.3V to 2.7V VCC – 5.0ns typ. for 1.65V to 1.95V VCC – 6.0ns typ. for 1.40V to 1.60V VCC – 9.0ns typ. for 1.10V to 1.30V VCC – 24.0ns typ. for 0.90V VCC
- Power-off high impedance inputs and outputs
- Static drive (IOH/IOL): – ±2.6mA @ 3.00V VCC – ±2.1mA @ 2.30V VCC – ±1.5mA @ 1.65V VCC – ±1.0mA @ 1.40V VCC – ±0.5mA @ 1.10V VCC – ±20µA @ 0.9V VCC
- Uses patented Quiet Series™ noise/EMI reduction circuitry
- Ultra small MicroPak™ package
- Ultra low dynamic power
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| NAND | ||
| 260 | ||
| 0.9 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| Open Drain | ||
| 6MicroPak W | ||
| 6 | ||
| 1.45 x 1 x 0.5 mm | ||
| No | ||
| Micro-Pak |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |