PDP SEO Portlet

NC7SP34L6X

TinyLogic ULP Single Buffer

Manufacturer:onsemi
Avnet Manufacturer Part #: NC7SP34L6X
Secondary Manufacturer Part#: NC7SP34L6X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7SP34 is a single buffer from Fairchild’s Ultra Low Power (ULP) Series of TinyLogic. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7SP34, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.

  • 0.9V to 3.6V VCC supply operation
  • 3.6V overvoltage tolerant I/O’s at VCC from 0.9V to 3.6V
  • tPD 4.0 ns typ for 3.0V to 3.6V VCC 5.0 ns typ for 2.3V to 2.7V VCC 6.0 ns typ for 1.65V to 1.95V VCC 7.0 ns typ for 1.40V to 1.60V VCC 11.0 ns typ for 1.10V to 1.30V VCC 27.0 ns typ for 0.90V VCC
  • Power-Off high impedance inputs and outputs
  • Static Drive (IOH/IOL) ±2.6 mA @ 3.00V VCC ±2.1 mA @ 2.30V VCC ±1.5 mA @ 1.65V VCC ±1.0 mA @ 1.40V VCC ±0.5 mA @ 1.10V VCC ±20 µA @ 0.9V VCC
  • Uses patented Quiet Series noise/EMI reduction circuitry
  • Ultra small MicroPak leadfree package
  • Ultra low dynamic power

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:8334  Mult:1  
USD $:
8334+
$0.081
16668+
$0.0792
33336+
$0.0774
66672+
$0.0756
133344+
$0.0738